+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

17377

Cutters; for cutting iron, copper or aluminium sheet metal

Manufacturer: PROLINE

Manufacturer part number:
17377
TME Symbol:
PRE-17377

Specification

Manufacturer
PROLINE
Type of tool
cutters
Pliers/knives application
for cutting iron, copper or aluminium sheet metal
Tool length
250mm
Thickness
1.5mm
Version
straight
Gross weight489.9 g
EAN code5903755173775
See other products in this category: Shears, Scissors, Knives PROLINE,
*
17377
0 in TME stock
Net price for quantities from 1 pcs - 13.80 USDGross price for quantities from 1 pcs - 13.80 USD
Net price for quantities from 3 pcs - 12.81 USDGross price for quantities from 3 pcs - 12.81 USD
No. of pieces (Multiplicity: 1)