+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

17391

Pliers; tinware,bodywork; 280mm


Manufacturer: PROLINE

Manufacturer part number:
17391
TME Symbol:
PRE-17391

Specification

Manufacturer
PROLINE
Type of tool
pliers
Kind of pliers
for gripping and bending
Pliers length
280mm
Oblique pliers/knives features
pliers head deflected at 180° angle
Pliers/knives application
  • bodywork
  • tinware
Gross weight778 g
EAN code5903755173911
See other products in this category: Special Pliers PROLINE,
*
17391
0 in TME stock
Net price for quantities from 1 pcs - 24.56 USDGross price for quantities from 1 pcs - 24.56 USD
Net price for quantities from 3 pcs - 22.80 USDGross price for quantities from 3 pcs - 22.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.