+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

17418

Cutters; 450mm; Cutting range: Ø7mm max


Manufacturer: PROLINE

Manufacturer part number:
17418
TME Symbol:
PRE-17418

Specification

Manufacturer
PROLINE
Type of tool
cutters
Length
0.45m
Cutting range
Ø7mm max
Pliers/knives application
for cutting rods
Gross weight1.58333 kg
EAN code5903755174185
See other products in this category: Wire Rope and Cable Cutters PROLINE,
*
17418
0 in TME stock
Net price for quantities from 1 pcs - 27.14 USDGross price for quantities from 1 pcs - 27.14 USD
Net price for quantities from 3 pcs - 25.20 USDGross price for quantities from 3 pcs - 25.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.