+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

17430

Cutters; 750mm; Cutting range: Ø12mm max


Manufacturer: PROLINE

Manufacturer part number:
17430
TME Symbol:
PRE-17430

Specification

Manufacturer
PROLINE
Type of tool
cutters
Length
0.75m
Cutting range
Ø12mm max
Pliers/knives application
for cutting rods
Gross weight3.875 kg
EAN code5903755174307
See other products in this category: Wire Rope and Cable Cutters PROLINE,
*
17430
1 in TME stock
Net price for quantities from 1 pcs - 52.26 USDGross price for quantities from 1 pcs - 52.26 USD
Net price for quantities from 3 pcs - 48.53 USDGross price for quantities from 3 pcs - 48.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.