+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

17436

Cutters; 900mm; Cutting range: Ø14mm max


Manufacturer: PROLINE

Manufacturer part number:
17436
TME Symbol:
PRE-17436

Specification

Manufacturer
PROLINE
Type of tool
cutters
Length
0.9m
Cutting range
Ø14mm max
Pliers/knives application
for cutting rods
Gross weight5.1059 kg
EAN code5903755174369
See other products in this category: Wire Rope and Cable Cutters PROLINE,
*
17436
1 in TME stock
Net price for quantities from 1 pcs - 72.00 USDGross price for quantities from 1 pcs - 72.00 USD
Net price for quantities from 3 pcs - 66.85 USDGross price for quantities from 3 pcs - 66.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.