+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

17442

Cutters; 1050mm; Cutting range: Ø16mm max


Manufacturer: PROLINE

Manufacturer part number:
17442
TME Symbol:
PRE-17442

Specification

Manufacturer
PROLINE
Type of tool
cutters
Length
1050mm
Cutting range
Ø16mm max
Pliers/knives application
for cutting rods
Gross weight8.2759 kg
EAN code5903755174420
See other products in this category: Wire Rope and Cable Cutters PROLINE,
*
17442
1 in TME stock
Net price for quantities from 1 pcs - 103.02 USDGross price for quantities from 1 pcs - 103.02 USD
Net price for quantities from 3 pcs - 95.67 USDGross price for quantities from 3 pcs - 95.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.