+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

17524

Cutters; 600mm; Cutting range: Ø8mm max

Manufacturer: PROLINE

Manufacturer part number:
17524
TME Symbol:
PRE-17524

Specification

Manufacturer
PROLINE
Type of tool
cutters
Length
0.6m
Cutting range
Ø8mm max
Pliers/knives application
for cutting rods
Gross weight2.4 kg
EAN code5903755175823
See other products in this category: Wire Rope and Cable Cutters PROLINE,
*
17524
0 in TME stock
Net price for quantities from 1 pcs - 22.25 USDGross price for quantities from 1 pcs - 22.25 USD
Net price for quantities from 3 pcs - 20.66 USDGross price for quantities from 3 pcs - 20.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.