+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

26608

Drill bit; for wood,feather; Ø: 8mm; L: 150mm; Holder: hexagonal


Manufacturer: PROLINE

Manufacturer part number:
26608
TME Symbol:
PRE-26608

Specification

Manufacturer
PROLINE
Type of power tool accessories
drill bit
Kind of drill bit
feather, for wood
Drill diameter
8mm
Length
0.15m
Kind of holder
hexagonal
Kind of package
case
Tools application
  • chipboard
  • MDF
  • wood
Gross weight42.5 g
EAN code5903755266088
See other products in this category: Drills for Wood PROLINE,
*
26608
0 in TME stock
Net price for quantities from 1 pcs - 1.29 USDGross price for quantities from 1 pcs - 1.29 USD
Net price for quantities from 3 pcs - 1.20 USDGross price for quantities from 3 pcs - 1.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.