+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

28220

Pliers; Morse's,elongated,locking; 220mm; HD


Manufacturer: PROLINE

Manufacturer part number:
28220
TME Symbol:
PRE-28220

Specification

Manufacturer
PROLINE
Type of tool
pliers
Kind of pliers
elongated, locking, Morse's
Pliers length
220mm
Manufacturer series
HD
Gross weight430.56 g
EAN code5903755282200
See other products in this category: Locking Pliers PROLINE,
See other products from this series.:
*
28220
0 in TME stock
Net price for quantities from 1 pcs - 11.63 USDGross price for quantities from 1 pcs - 11.63 USD
Net price for quantities from 3 pcs - 10.80 USDGross price for quantities from 3 pcs - 10.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.