+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

28226

Pliers; Morse's,welding,locking; 250mm

Manufacturer: PROLINE

Manufacturer part number:
28226
TME Symbol:
PRE-28226

Specification

Manufacturer
PROLINE
Type of tool
pliers
Kind of pliers
locking, Morse's, welding
Pliers length
250mm
Gross weight488.33 g
EAN code5903755282262
See other products in this category: Adjustable Pliers PROLINE,
*
28226
0 in TME stock
Net price for quantities from 1 pcs - 7.79 USDGross price for quantities from 1 pcs - 7.79 USD
Net price for quantities from 3 pcs - 7.24 USDGross price for quantities from 3 pcs - 7.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.