+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

28251

Pliers; Morse's,welding,locking; 225mm

Manufacturer: PROLINE

Manufacturer part number:
28251
TME Symbol:
PRE-28251

Specification

Manufacturer
PROLINE
Type of tool
pliers
Kind of pliers
locking, Morse's, welding
Pliers length
225mm
Gross weight708.33 g
EAN code5903755282514
See other products in this category: Adjustable Pliers PROLINE,
*
28251
0 in TME stock
Net price for quantities from 1 pcs - 17.21 USDGross price for quantities from 1 pcs - 17.21 USD
Net price for quantities from 3 pcs - 15.98 USDGross price for quantities from 3 pcs - 15.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.