+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

28252

Pliers; Morse's,welding,locking; 280mm

Manufacturer: PROLINE

Manufacturer part number:
28252
TME Symbol:
PRE-28252

Specification

Manufacturer
PROLINE
Type of tool
pliers
Kind of pliers
locking, Morse's, welding
Pliers length
280mm
Gross weight867 g
EAN code5903755282521
See other products in this category: Adjustable Pliers PROLINE,
*
28252
4 in TME stock
Net price for quantities from 1 pcs - 18.18 USDGross price for quantities from 1 pcs - 18.18 USD
Net price for quantities from 3 pcs - 16.88 USDGross price for quantities from 3 pcs - 16.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.