+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

28360

Cutters; 185mm; Cutting range: Ø13mm max; Application: for cables


Manufacturer: PROLINE

Manufacturer part number:
28360
TME Symbol:
PRE-28360

Specification

Manufacturer
PROLINE
Type of tool
cutters
Length
185mm
Cutting range
Ø13mm max
Pliers/knives application
for cables
Gross weight208.33 g
EAN code5903755283603
See other products in this category: Wire Rope and Cable Cutters PROLINE,
*
28360
4 in TME stock
Net price for quantities from 1 pcs - 15.31 USDGross price for quantities from 1 pcs - 15.31 USD
Net price for quantities from 3 pcs - 14.21 USDGross price for quantities from 3 pcs - 14.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.