+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

28381

Pliers; to forming,for profiles; Pliers len: 210mm

Manufacturer: PROLINE

Manufacturer part number:
28381
TME Symbol:
PRE-28381

Specification

Manufacturer
PROLINE
Type of tool
pliers
Kind of pliers
for profiles, to forming
Pliers length
210mm
Jaws width
80mm
Gross weight711.3 g
EAN code5903755283818
See other products in this category: Special Pliers PROLINE,
*
28381
2 in TME stock
Net price for quantities from 1 pcs - 15.53 USDGross price for quantities from 1 pcs - 15.53 USD
Net price for quantities from 4 pcs - 14.42 USDGross price for quantities from 4 pcs - 14.42 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 2 pcs