+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

28382

Pliers; to forming,for profiles; Pliers len: 210mm

Manufacturer: PROLINE

Manufacturer part number:
28382
TME Symbol:
PRE-28382

Specification

Manufacturer
PROLINE
Type of tool
pliers
Kind of pliers
for profiles, to forming
Pliers length
210mm
Jaws width
150mm
Gross weight1.08333 kg
EAN code5903755283825
See other products in this category: Special Pliers PROLINE,
*
28382
0 in TME stock
Net price for quantities from 1 pcs - 24.74 USDGross price for quantities from 1 pcs - 24.74 USD
Net price for quantities from 4 pcs - 22.97 USDGross price for quantities from 4 pcs - 22.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.