+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

28475

Pliers; half-rounded nose; 200mm

Manufacturer: PROLINE

Manufacturer part number:
28475
TME Symbol:
PRE-28475

Specification

Manufacturer
PROLINE
Type of tool
pliers
Kind of pliers
half-rounded nose
Oblique pliers/knives features
ergonomic two-component handles
Tool material
chrome - vanadium steel
Pliers length
200mm
Gross weight262.5 g
EAN code5903755284754
See other products in this category: Flat and Semicircular Pliers PROLINE,
*
28475
0 in TME stock
Net price for quantities from 1 pcs - 9.31 USDGross price for quantities from 1 pcs - 9.31 USD
Net price for quantities from 3 pcs - 8.65 USDGross price for quantities from 3 pcs - 8.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.