+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

28479

Pliers; curved,half-rounded nose; 200mm


Manufacturer: PROLINE

Manufacturer part number:
28479
TME Symbol:
PRE-28479

Specification

Manufacturer
PROLINE
Type of tool
pliers
Kind of pliers
curved, half-rounded nose
Oblique pliers/knives features
ergonomic two-component handles
Tool material
chrome - vanadium steel
Pliers length
200mm
Gross weight221.68 g
EAN code5903755284792
See other products in this category: Flat and Semicircular Pliers PROLINE,
*
28479
10 in TME stock
Net price for quantities from 1 pcs - 9.45 USDGross price for quantities from 1 pcs - 9.45 USD
Net price for quantities from 3 pcs - 8.78 USDGross price for quantities from 3 pcs - 8.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.