+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

28513

Pliers: insulated; half-rounded nose; chrome-vanadium steel


Manufacturer: PROLINE

Manufacturer part number:
28513
TME Symbol:
PRE-28513

Specification

Manufacturer
PROLINE
Type of pliers
insulated
Kind of pliers
half-rounded nose
Tool material
chrome - vanadium steel
Oblique pliers/knives features
ergonomic two-component handles
Pliers length
160mm
Conform to the norm
IEC 60900 VDE
Gross weight169 g
EAN code5903755285133
See other products in this category: Insulated Pliers PROLINE,
*
28513
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.50 USDGross price for quantities from 1 pcs - 9.50 USD
Net price for quantities from 3 pcs - 8.82 USDGross price for quantities from 3 pcs - 8.82 USD