+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

28516

Pliers; insulated,curved,half-rounded nose; 160mm

Manufacturer: PROLINE

Manufacturer part number:
28516
TME Symbol:
PRE-28516

Specification

Manufacturer
PROLINE
Type of tool
pliers
Kind of pliers
curved, half-rounded nose, insulated
Tool material
chrome - vanadium steel
Oblique pliers/knives features
ergonomic two-component handles
Pliers length
160mm
Conform to the norm
IEC 60900 VDE
Gross weight165.43 g
EAN code5903755285164
See other products in this category: Insulated Pliers PROLINE,
*
28516
13 in TME stock
Net price for quantities from 1 pcs - 10.46 USDGross price for quantities from 1 pcs - 10.46 USD
Net price for quantities from 3 pcs - 9.71 USDGross price for quantities from 3 pcs - 9.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.