+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

28523

Pliers; insulated,universal; chrome-vanadium steel; 200mm


Manufacturer: PROLINE

Manufacturer part number:
28523
TME Symbol:
PRE-28523

Specification

Manufacturer
PROLINE
Type of tool
pliers
Kind of pliers
insulated, universal
Tool material
chrome - vanadium steel
Oblique pliers/knives features
ergonomic two-component handles
Pliers length
200mm
Conform to the norm
IEC 60900 VDE
Gross weight363.89 g
EAN code5903755285232
See other products in this category: Insulated Pliers PROLINE,
*
28523
0 in TME stock
Net price for quantities from 1 pcs - 12.89 USDGross price for quantities from 1 pcs - 12.89 USD
Net price for quantities from 3 pcs - 11.97 USDGross price for quantities from 3 pcs - 11.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.