+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

28528

Pliers; side,cutting,insulated; chrome-vanadium steel; 180mm

Manufacturer: PROLINE

Manufacturer part number:
28528
TME Symbol:
PRE-28528

Specification

Manufacturer
PROLINE
Type of tool
pliers
Kind of pliers
cutting, insulated, side
Tool material
chrome - vanadium steel
Oblique pliers/knives features
ergonomic two-component handles
Pliers length
180mm
Conform to the norm
IEC 60900 VDE
Gross weight297.22 g
EAN code5903755285287
See other products in this category: Insulated Pliers PROLINE,
*
28528
0 in TME stock
Net price for quantities from 1 pcs - 12.49 USDGross price for quantities from 1 pcs - 12.49 USD
Net price for quantities from 3 pcs - 11.60 USDGross price for quantities from 3 pcs - 11.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.