+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

28620

Pliers: for rings; internal; Pliers len: 200mm; straight


Manufacturer: PROLINE

Manufacturer part number:
28620
TME Symbol:
PRE-28620

Specification

Manufacturer
PROLINE
Type of pliers
for rings
Kind of circlip
internal
Pliers length
200mm
Version
straight
Material
Chrom-vanadium steel
Gross weight253.33 g
EAN code5903755286208
See other products in this category: Ring Pliers PROLINE,
*
28620
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.69 USDGross price for quantities from 1 pcs - 5.69 USD
Net price for quantities from 3 pcs - 5.28 USDGross price for quantities from 3 pcs - 5.28 USD