+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

28645

Pliers: for rings; internal; Pliers len: 150mm; angular


Manufacturer: PROLINE

Manufacturer part number:
28645
TME Symbol:
PRE-28645

Specification

Manufacturer
PROLINE
Type of pliers
for rings
Kind of circlip
internal
Pliers length
150mm
Version
angular
Material
Chrom-vanadium steel
Gross weight158.33 g
EAN code5903755286451
See other products in this category: Ring Pliers PROLINE,
*
28645
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.76 USDGross price for quantities from 1 pcs - 4.76 USD
Net price for quantities from 3 pcs - 4.42 USDGross price for quantities from 3 pcs - 4.42 USD