+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

28704

Pliers; universal; ergonomic two-component handles,forged

Manufacturer: PROLINE

Manufacturer part number:
28704
TME Symbol:
PRE-28704

Specification

Manufacturer
PROLINE
Type of tool
pliers
Kind of pliers
universal
Pliers length
180mm
Tool material
chrome - vanadium steel
Oblique pliers/knives features
  • ergonomic two-component handles
  • forged
Gross weight277.78 g
EAN code5903755287045
See other products in this category: Universal Pliers PROLINE,
*
28704
0 in TME stock
Net price for quantities from 1 pcs - 7.70 USDGross price for quantities from 1 pcs - 7.70 USD
Net price for quantities from 3 pcs - 7.15 USDGross price for quantities from 3 pcs - 7.15 USD
No. of pieces (Multiplicity: 1)