+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

28714

Pliers; curved,half-rounded nose; 160mm

Manufacturer: PROLINE

Manufacturer part number:
28714
TME Symbol:
PRE-28714

Specification

Manufacturer
PROLINE
Type of tool
pliers
Kind of pliers
curved, half-rounded nose
Pliers length
160mm
Gross weight177.37 g
EAN code5903755287144
See other products in this category: Flat and Semicircular Pliers PROLINE,
*
28714
14 in TME stock
Net price for quantities from 1 pcs - 6.58 USDGross price for quantities from 1 pcs - 6.58 USD
Net price for quantities from 3 pcs - 6.11 USDGross price for quantities from 3 pcs - 6.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs