+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

28715

Pliers; curved,half-rounded nose; 200mm


Manufacturer: PROLINE

Manufacturer part number:
28715
TME Symbol:
PRE-28715

Specification

Manufacturer
PROLINE
Type of tool
pliers
Kind of pliers
curved, half-rounded nose
Pliers length
200mm
Gross weight267.78 g
EAN code5903755287151
See other products in this category: Flat and Semicircular Pliers PROLINE,
*
28715
0 in TME stock
Net price for quantities from 1 pcs - 7.70 USDGross price for quantities from 1 pcs - 7.70 USD
Net price for quantities from 3 pcs - 7.15 USDGross price for quantities from 3 pcs - 7.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.