+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

28770

Pliers; straight,half-rounded nose; 160mm; HEAVY DUTY

Manufacturer: PROLINE

Manufacturer part number:
28770
TME Symbol:
PRE-28770

Specification

Manufacturer
PROLINE
Type of tool
pliers
Kind of pliers
half-rounded nose, straight
Pliers length
160mm
Manufacturer series
HEAVY DUTY
Gross weight176 g
EAN code5903755287700
See other products in this category: Flat and Semicircular Pliers PROLINE,
See other products from this series.:
*
28770
37 in TME stock
Net price for quantities from 1 pcs - 3.89 USDGross price for quantities from 1 pcs - 3.89 USD
Net price for quantities from 3 pcs - 3.61 USDGross price for quantities from 3 pcs - 3.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerCardboard = 6 pcs