+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

28785

Pliers; flat; 120mm; ELECTRONIC

Manufacturer: PROLINE

Manufacturer part number:
28785
TME Symbol:
PRE-28785

Specification

Manufacturer
PROLINE
Type of tool
pliers
Kind of pliers
flat
Pliers length
120mm
Manufacturer series
ELECTRONIC
Gross weight90.3 g
EAN code5903755287854
See other products in this category: Flat and Semicircular Pliers PROLINE,
See other products from this series.:
*
28785
0 in TME stock
Net price for quantities from 1 pcs - 4.18 USDGross price for quantities from 1 pcs - 4.18 USD
Net price for quantities from 3 pcs - 3.88 USDGross price for quantities from 3 pcs - 3.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs