+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

28798

Pliers; flat; 125mm; MICRO

Manufacturer: PROLINE

Manufacturer part number:
28798
TME Symbol:
PRE-28798

Specification

Manufacturer
PROLINE
Type of tool
pliers
Kind of pliers
flat
Pliers length
125mm
Manufacturer series
MICRO
Gross weight78.35 g
EAN code5903755287984
See other products in this category: Flat and Semicircular Pliers PROLINE,
See other products from this series.:
*
28798
19 in TME stock
Net price for quantities from 1 pcs - 4.69 USDGross price for quantities from 1 pcs - 4.69 USD
Net price for quantities from 3 pcs - 4.36 USDGross price for quantities from 3 pcs - 4.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs