+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

30028

Knife; 18mm; locked blade,pulled out, breakable blade

Manufacturer: PROLINE

Manufacturer part number:
30028
TME Symbol:
PRE-30028

Specification

Manufacturer
PROLINE
Type of tool
knife
Width
18mm
Handle material
metal
Oblique pliers/knives features
  • locked blade
  • pulled out, breakable blade
Gross weight121.42 g
EAN code5903755300287

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives PROLINE,
*
30028
25 in TME stock
Net price for quantities from 1 pcs - 3.92 USDGross price for quantities from 1 pcs - 3.92 USD
Net price for quantities from 5 pcs - 3.64 USDGross price for quantities from 5 pcs - 3.64 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 12 pcs