+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

30326D

Knife; universal; 25mm; pulled out, breakable blade

Manufacturer: PROLINE

Manufacturer part number:
30326D
TME Symbol:
PRE-30326D

Specification

Manufacturer
PROLINE
Type of tool
knife
Pliers/knives application
universal
Blade length
25mm
Oblique pliers/knives features
pulled out, breakable blade
Body material
ABS, rubber
Gross weight175.23 g
EAN code5903755192165
See other products in this category: Shears, Scissors, Knives PROLINE,
*
30326D
23 in TME stock
Net price for quantities from 1 set - 3.54 USDGross price for quantities from 1 set - 3.54 USD
Net price for quantities from 3 set - 3.41 USDGross price for quantities from 3 set - 3.41 USD
No. of complete sets (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 12 set