+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

35610

Wrench: combination spanner; double-sided; 10mm; L: 150mm

Manufacturer: PROLINE

Manufacturer part number:
35610
TME Symbol:
PRE-356-10

Specification

Manufacturer
PROLINE
Type of wrench
combination spanner
Kind of wrench
double-sided
Spanner size
10mm
Length
0.15m
Material
Chrom-vanadium steel
Conform to the norm
DIN 3113
Key features
  • box end has 15° offset
  • chrome plated key surface
  • forged
  • optimal angle of head inclination enables to operate in hard to reach places
  • satin
Gross weight55.89 g
EAN code5903755093097
See other products in this category: Wrenches and Combination Wrenches PROLINE,
*
35610
6 in TME stock
Net price for quantities from 1 pcs - 2.58 USDGross price for quantities from 1 pcs - 2.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 15 pcs