+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PROLINE | |
Type of wrench | combination spanner | |
Kind of wrench | double-sided | |
Spanner size | 50mm | |
Length | 0.55m | |
Material | Chrom-vanadium steel | |
Conform to the norm | DIN 3113 |