+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

35609

Wrench: combination spanner; double-sided; 9mm; L: 120mm

Manufacturer: PROLINE

Manufacturer part number:
35609
TME Symbol:
PRE-3560-9

Specification

Manufacturer
PROLINE
Type of wrench
combination spanner
Kind of wrench
double-sided
Spanner size
9mm
Length
120mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3113
Key features
  • box end has 15° offset
  • chrome plated key surface
  • forged
  • optimal angle of head inclination enables to operate in hard to reach places
  • satin
Gross weight51.06 g
EAN code5903755093080
See other products in this category: Wrenches and Combination Wrenches PROLINE,
*
35609
6 in TME stock
Net price for quantities from 1 pcs - 2.33 USDGross price for quantities from 1 pcs - 2.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts