+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

36006

Wrench: ring; double-sided,bent; 6mm,7mm; L: 167mm

Manufacturer: PROLINE

Manufacturer part number:
36006
TME Symbol:
PRE-36006-6X7

Specification

Manufacturer
PROLINE
Type of wrench
ring
Kind of wrench
bent, double-sided
Length
167mm
Material
chromium plated steel
Conform to the norm
DIN 838
Spanner size
  • 6mm
  • 7mm
Key features
  • box end has 75° offset
  • chrome plated key surface
  • forged
  • satin
Dimensions
Gross weight66.17 g
EAN code5903755093615
See other products in this category: Wrenches and Combination Wrenches PROLINE,
*
36006
4 in TME stock
Net price for quantities from 1 pcs - 3.87 USDGross price for quantities from 1 pcs - 3.87 USD
Net price for quantities from 3 pcs - 3.59 USDGross price for quantities from 3 pcs - 3.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs