+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PROLINE | |
Type of power tool accessories | drill bit | |
Drill diameter | 40mm | |
Working part length | 450mm | |
Kind of holder | hexagonal | |
Tools application | garden | |
Trade name | aucher |