+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

40135

Drill bit; Ø: 75mm; Working part len: 250mm; Holder: hexagonal

Manufacturer: PROLINE

Manufacturer part number:
40135
TME Symbol:
PRE-40135

Specification

Manufacturer
PROLINE
Type of power tool accessories
drill bit
Drill diameter
75mm
Working part length
250mm
Kind of holder
hexagonal
Tools application
garden
Trade name
aucher
Gross weight443 g
EAN code5903755401359
See other products in this category: Drills - Others PROLINE,
*
40135
0 in TME stock
Net price for quantities from 1 pcs - 6.04 USDGross price for quantities from 1 pcs - 6.04 USD
Net price for quantities from 3 pcs - 5.62 USDGross price for quantities from 3 pcs - 5.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.