+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

44018

Cutting wheel; Ø: 180mm; Disc thick: 1.6mm; Holder: assembly hole


Manufacturer: PROLINE

Manufacturer part number:
44018
TME Symbol:
PRE-44018

Specification

Manufacturer
PROLINE
Type of power tool accessories
cutting wheel
Saw diameter
180mm
Disc thickness
1.6mm
Kind of holder
assembly hole
Holder socket size - mm
22mm
Tools application
  • acid resistant steel
  • steel
Gross weight99 g
EAN code5903755440181
See other products in this category: Cutting and Grinding Discs PROLINE,
*
44018
0 in TME stock
Net price for quantities from 1 pcs - 1.40 USDGross price for quantities from 1 pcs - 1.40 USD
Net price for quantities from 3 pcs - 1.30 USDGross price for quantities from 3 pcs - 1.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.