+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PROLINE | |
Type of power tool accessories | grinding wheel | |
Saw diameter | 230mm | |
Disc thickness | 6mm | |
Tools application | metal | |
Kind of holder | assembly hole | |
Holder socket size - mm | 22mm |