+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

44511

Cutting wheel; Ø: 115mm; Disc thick: 3mm; stone; 22mm


Manufacturer: PROLINE

Manufacturer part number:
44511
TME Symbol:
PRE-44511

Specification

Manufacturer
PROLINE
Type of power tool accessories
cutting wheel
Saw diameter
115mm
Disc thickness
3mm
Tools application
stone
Kind of holder
assembly hole
Holder socket size - mm
22mm
Gross weight65.75 g
EAN code5903755445117
See other products in this category: Cutting and Grinding Discs PROLINE,
*
44511
0 in TME stock
Net price for quantities from 1 pcs - 0.73 USDGross price for quantities from 1 pcs - 0.73 USD
Net price for quantities from 3 pcs - 0.68 USDGross price for quantities from 3 pcs - 0.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.