+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

44512

Cutting wheel; Ø: 125mm; Disc thick: 3mm; stone; 22mm

Manufacturer: PROLINE

Manufacturer part number:
44512
TME Symbol:
PRE-44512

Specification

Manufacturer
PROLINE
Type of power tool accessories
cutting wheel
Saw diameter
125mm
Disc thickness
3mm
Tools application
stone
Kind of holder
assembly hole
Holder socket size - mm
22mm
Gross weight75 g
EAN code5903755445124
See other products in this category: Cutting and Grinding Discs PROLINE,
*
44512
0 in TME stock
Net price for quantities from 1 pcs - 0.86 USDGross price for quantities from 1 pcs - 0.86 USD
Net price for quantities from 3 pcs - 0.80 USDGross price for quantities from 3 pcs - 0.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.