+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

44523

Cutting wheel; Ø: 230mm; Disc thick: 3mm; stone; 22mm

Manufacturer: PROLINE

Manufacturer part number:
44523
TME Symbol:
PRE-44523

Specification

Manufacturer
PROLINE
Type of power tool accessories
cutting wheel
Saw diameter
230mm
Disc thickness
3mm
Tools application
stone
Kind of holder
assembly hole
Holder socket size - mm
22mm
Gross weight298 g
EAN code5903755445230
See other products in this category: Cutting and Grinding Discs PROLINE,
*
44523
0 in TME stock
Net price for quantities from 1 pcs - 2.25 USDGross price for quantities from 1 pcs - 2.25 USD
Net price for quantities from 3 pcs - 2.09 USDGross price for quantities from 3 pcs - 2.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.