+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

44822

Grinding pin; Granularity: 60; flap; Holder: plunger; 6mm


Manufacturer: PROLINE

Manufacturer part number:
44822
TME Symbol:
PRE-44822

Specification

Manufacturer
PROLINE
Type of power tool accessories
grinding pin
Granularity
60
Version
flap
Kind of holder
plunger
Holder socket size - mm
6mm
Dimensions
Ø40x20mm
Tools application
  • for dry running
  • for removing paint
  • wood
Gross weight35.6 g
EAN code5903755448224
See other products in this category: Cutting and Grinding Discs PROLINE,
*
44822
0 in TME stock
Net price for quantities from 1 pcs - 1.89 USDGross price for quantities from 1 pcs - 1.89 USD
Net price for quantities from 3 pcs - 1.76 USDGross price for quantities from 3 pcs - 1.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.