+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

44845

Grinding pin; Granularity: 120; flap; Holder: plunger; 6mm

Manufacturer: PROLINE

Manufacturer part number:
44845
TME Symbol:
PRE-44845

Specification

Manufacturer
PROLINE
Type of power tool accessories
grinding pin
Granularity
120
Version
flap
Kind of holder
plunger
Holder socket size - mm
6mm
Dimensions
Ø80x30mm
Tools application
  • for dry running
  • for removing paint
  • wood
Gross weight156 g
EAN code5903755448453
See other products in this category: Cutting and Grinding Discs PROLINE,
*
44845
0 in TME stock
Net price for quantities from 1 pcs - 3.92 USDGross price for quantities from 1 pcs - 3.92 USD
Net price for quantities from 3 pcs - 3.64 USDGross price for quantities from 3 pcs - 3.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.