+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

44856

Flap grinding wheels; Ø: 125mm; Granularity: 80; 22.2mm


Manufacturer: PROLINE

Manufacturer part number:
44856
TME Symbol:
PRE-44856

Specification

Manufacturer
PROLINE
Type of power tool accessories
flap grinding wheels
Saw diameter
125mm
Granularity
80
Kind of holder
assembly hole
Holder socket size - mm
22.2mm
Tools application
  • acid resistant steel
  • brass
  • bronze
  • stainless steel
  • steel
Gross weight98.6 g
EAN code5903755448569
See other products in this category: Cutting and Grinding Discs PROLINE,
*
44856
20 in TME stock
Net price for quantities from 1 pcs - 2.04 USDGross price for quantities from 1 pcs - 2.04 USD
Net price for quantities from 3 pcs - 1.90 USDGross price for quantities from 3 pcs - 1.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs