+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

44870

Grinding pin; Ø: 125mm; Disc thick: 16mm; Granularity: 60


Manufacturer: PROLINE

Manufacturer part number:
44870
TME Symbol:
PRE-44870

Specification

Manufacturer
PROLINE
Type of power tool accessories
grinding pin
Saw diameter
125mm
Disc thickness
16mm
Granularity
60
Tools application
cast iron
Gross weight460 g
EAN code5903755448705
See other products in this category: Cutting and Grinding Discs PROLINE,
*
44870
0 in TME stock
Net price for quantities from 1 pcs - 9.54 USDGross price for quantities from 1 pcs - 9.54 USD
Net price for quantities from 3 pcs - 8.86 USDGross price for quantities from 3 pcs - 8.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.