+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

44872

Grinding pin; Ø: 200mm; Disc thick: 20mm; Granularity: 60

Manufacturer: PROLINE

Manufacturer part number:
44872
TME Symbol:
PRE-44872

Specification

Manufacturer
PROLINE
Type of power tool accessories
grinding pin
Saw diameter
200mm
Disc thickness
20mm
Granularity
60
Tools application
cast iron
Gross weight1.1 kg
EAN code5903755448729
See other products in this category: Cutting and Grinding Discs PROLINE,
*
44872
0 in TME stock
Net price for quantities from 1 pcs - 22.44 USDGross price for quantities from 1 pcs - 22.44 USD
Net price for quantities from 3 pcs - 20.84 USDGross price for quantities from 3 pcs - 20.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.