+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

44874

Grinding pin; Ø: 125mm; Disc thick: 16mm; Granularity: 60

Manufacturer: PROLINE

Manufacturer part number:
44874
TME Symbol:
PRE-44874

Specification

Manufacturer
PROLINE
Type of power tool accessories
grinding pin
Saw diameter
125mm
Disc thickness
16mm
Granularity
60
Tools application
  • cast iron
  • cemented carbide
  • glass
  • high speed steel
  • stone
Gross weight384 g
EAN code5903755448743
See other products in this category: Cutting and Grinding Discs PROLINE,
*
44874
0 in TME stock
Net price for quantities from 1 pcs - 10.60 USDGross price for quantities from 1 pcs - 10.60 USD
Net price for quantities from 3 pcs - 9.84 USDGross price for quantities from 3 pcs - 9.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.