+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61660

Pliers; tile cutting,for breaking tiles; 200mm


Manufacturer: PROLINE

Manufacturer part number:
61660
TME Symbol:
PRE-61660

Specification

Manufacturer
PROLINE
Type of tool
pliers
Kind of pliers
for breaking tiles, tile cutting
Pliers length
200mm
Oblique pliers/knives features
ergonomic two-component handles
Gross weight411.67 g
EAN code5903755616609
See other products in this category: Special Pliers PROLINE,
*
61660
0 in TME stock
Net price for quantities from 1 pcs - 8.48 USDGross price for quantities from 1 pcs - 8.48 USD
Net price for quantities from 3 pcs - 7.87 USDGross price for quantities from 3 pcs - 7.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.