+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61661

Pliers; tile cutting; 200mm

Manufacturer: PROLINE

Manufacturer part number:
61661
TME Symbol:
PRE-61661

Specification

Manufacturer
PROLINE
Type of tool
pliers
Kind of pliers
tile cutting
Pliers length
200mm
Gross weight375 g
EAN code5903755616616
See other products in this category: Special Pliers PROLINE,
*
61661
0 in TME stock
Net price for quantities from 1 pcs - 10.33 USDGross price for quantities from 1 pcs - 10.33 USD
Net price for quantities from 3 pcs - 9.59 USDGross price for quantities from 3 pcs - 9.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.